+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R470021

Tip; special; 2.5x1mm; sloped 15°; Heavy Duty

Manufacturer: JBC TOOLS

Manufacturer part number:
R470021
TME Symbol:
JBC-R470021

Specification

Manufacturer
JBC TOOLS
Type of tip
with heating element
Tip shape
special
Tip dimensions
2.5x1mm
Soldering equipment features
sloped 15°
Related items
JBC-HA470A-5B, JBC-HM470-5A, JBC-TR470-B, JBC-TRA470-B
Manufacturer series
Heavy Duty
Dimensions
Gross weight50 g
EAN code8427327478916
See other products in this category: Soldering tips JBC TOOLS,
See other products from this series.:
*
R470021
0 in TME stock
Net price for quantities from 1 pcs - 57.48 USDGross price for quantities from 1 pcs - 57.48 USD
Net price for quantities from 3 pcs - 54.19 USDGross price for quantities from 3 pcs - 54.19 USD
No. of pieces (Multiplicity: 1)