+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBS-2A

Preheater; 800W; 130x135mm; 230VAC; Temp.control range: 50÷250°C


Manufacturer: JBC TOOLS

Manufacturer part number:
RBS-2A
TME Symbol:
JBC-RBS-2A

Specification

Manufacturer
JBC TOOLS
Type of soldering device
preheater
Power
0.8kW
Working surface dimensions
130x135mm
Range of temperature control
50...250°C
Version
ESD
Temperature control
digital, with push-buttons
Device dimensions
195x288x42mm
Related items
JBC-HRL-A, JBC-P405, JBC-P005, JBC-PH217, JBC-PH218, JBC-PHS-SA, JBC-RHS-A
Connectors for the country
Europe
Connection
RJ12, RJ45, USB A, USB B
Temperature measurement accuracy
±5°C
Soldering equipment features
  • 3 level of heights
  • connector for connecting a pedal
  • memory for 22 temperature profiles
  • microprocessor controlled
  • operation LED indicator
  • two independent heating areas
Applications of soldering equipment
  • BGA reballing
  • PCB heating before assembly and disassembly of components
Supply voltage
  • 230V AC
Standard equipment
  • high temperature resistant tape
  • JBC-PHS-SA PCB holder
  • K-type thermocouple x2
  • mains cable
  • operator console
  • rework adjustable arm
  • RJ45 connection cable
  • user's manual
Gross weight10.7 kg
EAN code8427327627796
See other products in this category: Preheaters JBC TOOLS,
*
RBS-2A
1 in TME stock
Net price for quantities from 1 set - 2 966.31 USDGross price for quantities from 1 set - 2 966.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.