+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RMSD-2QA

Station: service; 90÷450°C; ESD; 230VAC; 5÷50l/min; Display: LCD


Manufacturer: JBC TOOLS

Manufacturer part number:
RMSD-2QA
TME Symbol:
JBC-RMSD-2QA

Specification

Manufacturer
JBC TOOLS
Type of station
service
Power
150W
Desoldering iron power
150W
Hot air blow system power
700W
Soldering iron temperature range
90...450°C
Version
ESD
Station supply voltage
230V AC
Hot air flow range
5...50l/min
Kind of display used
LCD
Connectors for the country
Europe
Temperature control
digital, with push-buttons
Station functions
hibernation mode, parameters interlock, password lockout function, stand-by, statistics of the device operations, temperature calibration
Hot air temperature range
150...450°C
Number of channels
3
Desoldering iron temperature range
90...450°C
Kind of heating element
in the tip
Desoldering iron vacuum
640mm Hg
Standard equipment
  • base station
  • cartridge holder JBC-SCH-A
  • extractor stand with 3 extractors, 5 protectors and 2 tripods
  • high temperature resistant tape
  • hot-air nozzles kit
  • JBC-DT530-A desoldering iron
  • JBC-JT-T2A hot air pencil
  • JBC-T245-A soldering iron
  • K-type thermocouple
  • mains cable x3
  • stand JBC-AD-SF
  • stand JBC-DT-SB
  • stand JBC-JT-SF
  • station JBC-JTSE-2UA
  • suction module JBC-MSE-B
  • vacuum pick and place device JBC-T260-A
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • built-in vacuum pump
  • connector for connecting a pedal
  • displays set and current hot air temperature
  • displays tip's actual or set temperature
  • earthing socket
  • memory for 25 temperature profiles
  • positioning ICs by means of vacuum pick-up device
  • possibility of work with 3 tools simultaneously
  • possibility to change stand-by temperature
  • possibility to change time needed to start sleep mode
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
  • temperature data storage
  • tip replacement in hot state
Interface
  • RJ12
  • USB A
  • USB B
Applications of soldering equipment
  • SMD desoldering
  • SMD soldering
  • THT desoldering
  • THT soldering
Gross weight21.75 kg
Certificates
See other products in this category: Rework Stations JBC TOOLS,
*
RMSD-2QA
1 in TME stock
Net price for quantities from 1 pcs - 5 411.89 USDGross price for quantities from 1 pcs - 5 411.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts