+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W440021

Tip; for thermal stripping of wires; 2pcs; 34AWG÷22AWG

Manufacturer: JBC TOOLS

Manufacturer part number:
W440021
TME Symbol:
JBC-W440021

Specification

Manufacturer
JBC TOOLS
Type of tip
for hot tweezers with heating element
Applications of soldering equipment
for thermal stripping of wires
Quantity in set/package
2pcs.
Related items
JBC-SCH-A, JBC-WS440, JBC-WSB-2A
Wire size
34AWG...22AWG
Wire diameter
0.16...0.64mm
Dimensions
Gross weight24.91 g
Certificates
EAN code8427327502901
See other products in this category: Soldering tips JBC TOOLS,
*
W440021
0 in TME stock
Net price for quantities from 1 set - 293.51 USDGross price for quantities from 1 set - 293.51 USD
Net price for quantities from 3 set - 272.54 USDGross price for quantities from 3 set - 272.54 USD
No. of complete sets (Multiplicity: 1)