+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JC-BBA03605-3

Test lead: kit; Inom: 10A; Len: 0.67m; test leads x2; red and black


Manufacturer: AXIOMET

Manufacturer part number:
JC-BBA03605-3
TME Symbol:
JC-BBA03605-3

Specification

Manufacturer
AXIOMET
Type of test lead
kit
Current rating
10A
Cable length
0.67m
Kit contents
test leads x2
Colour
red and black
Wire insulation material
PVC
Conform to the norm
CAT III 600V EN 61010
Operating temperature
0...70°C
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight55 g
See other products in this category: Test Leads - Sets AXIOMET,
*
JC-BBA03605-3
598 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts