+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JC1C106M04005VR

Capacitor: electrolytic; SMD; 10uF; 16VDC; Ø4x5.3mm; ±20%; 2000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
JC1C106M04005VR
TME Symbol:
JC1C106M04005VR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
16V DC
Body dimensions
Ø4x5.3mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
JC
Height
5.3mm
Diameter
4mm
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
See other products from this series.:
*
JC1C106M04005VR
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.