+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCB0305S09

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 9VDC; Iout: 333mA; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JCB0305S09
TME Symbol:
JCB0305S09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
9V DC
Output current
0.333A
Case
DIP24
Mounting
THT
Manufacturer series
JCB
Body dimensions
31.75x20.32x10.16mm
Efficiency
72%
Operating temperature
-40...100°C
Switching frequency
400kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCB0305S09
0 in TME stock
Net price for quantities from 1 pcs - 14.45 USDGross price for quantities from 1 pcs - 14.45 USD
Net price for quantities from 5 pcs - 13.76 USDGross price for quantities from 5 pcs - 13.76 USD
Net price for quantities from 10 pcs - 12.93 USDGross price for quantities from 10 pcs - 12.93 USD
Net price for quantities from 50 pcs - 12.17 USDGross price for quantities from 50 pcs - 12.17 USD
Net price for quantities from 100 pcs - 10.65 USDGross price for quantities from 100 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)