+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCB0312D15

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JCB0312D15
TME Symbol:
JCB0312D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP24
Mounting
THT
Manufacturer series
JCB
Body dimensions
31.75x20.32x10.16mm
Efficiency
78%
Operating temperature
-40...100°C
Switching frequency
400kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCB0312D15
0 in TME stock
Net price for quantities from 1 pcs - 14.61 USDGross price for quantities from 1 pcs - 14.61 USD
Net price for quantities from 30 pcs - 13.09 USDGross price for quantities from 30 pcs - 13.09 USD
Net price for quantities from 100 pcs - 12.26 USDGross price for quantities from 100 pcs - 12.26 USD
No. of pieces (Multiplicity: 1)