+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCB0324D09

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 9VDC; Uout2: -9VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCB0324D09
TME Symbol:
JCB0324D09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.167A
Output current 2
167mA
Mounting
THT
Manufacturer series
JCB
Body dimensions
31.75x20.32x10.16mm
Efficiency
78%
Operating temperature
-40...100°C
Switching frequency
400kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight12.24 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCB0324D09
0 in TME stock
Net price for quantities from 1 pcs - 14.10 USDGross price for quantities from 1 pcs - 14.10 USD
Net price for quantities from 10 pcs - 13.49 USDGross price for quantities from 10 pcs - 13.49 USD
Net price for quantities from 100 pcs - 12.07 USDGross price for quantities from 100 pcs - 12.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs