+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0412D12

Converter: DC/DC; 4W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCD0412D12
TME Symbol:
JCD0412D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.166A
Output current 2
166mA
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
78%
Operating temperature
-40...100°C
Switching frequency
266kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight16.05 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0412D12
10 in TME stock
Net price for quantities from 1 pcs - 15.80 USDGross price for quantities from 1 pcs - 15.80 USD
Net price for quantities from 10 pcs - 15.12 USDGross price for quantities from 10 pcs - 15.12 USD
Net price for quantities from 100 pcs - 14.67 USDGross price for quantities from 100 pcs - 14.67 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs