+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0412S09

Converter: DC/DC; 4W; Uin: 9÷18VDC; Uout: 9VDC; Iout: 444mA; THT; JCD

Manufacturer: XP POWER

Manufacturer part number:
JCD0412S09
TME Symbol:
JCD0412S09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
9...18V DC
Output voltage
9V DC
Output current
0.444A
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
80%
Operating temperature
-40...100°C
Switching frequency
266kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0412S09
0 in TME stock
Net price for quantities from 1 pcs - 19.02 USDGross price for quantities from 1 pcs - 19.02 USD
Net price for quantities from 50 pcs - 16.80 USDGross price for quantities from 50 pcs - 16.80 USD
Net price for quantities from 100 pcs - 15.97 USDGross price for quantities from 100 pcs - 15.97 USD
No. of pieces (Multiplicity: 1)