+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0424S15

Converter: DC/DC; 4W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 266mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCD0424S15
TME Symbol:
JCD0424S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.266A
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
266kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight17.6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0424S15
0 in TME stock
Net price for quantities from 1 pcs - 18.63 USDGross price for quantities from 1 pcs - 18.63 USD
Net price for quantities from 30 pcs - 17.13 USDGross price for quantities from 30 pcs - 17.13 USD
Net price for quantities from 100 pcs - 15.97 USDGross price for quantities from 100 pcs - 15.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs