+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0448S12

Converter: DC/DC; 4W; Uin: 36÷72VDC; Uout: 12VDC; Iout: 333mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCD0448S12
TME Symbol:
JCD0448S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
36...72V DC
Output voltage
12V DC
Output current
0.333A
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
266kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0448S12
0 in TME stock
Net price for quantities from 1 pcs - 20.30 USDGross price for quantities from 1 pcs - 20.30 USD
Net price for quantities from 5 pcs - 18.04 USDGross price for quantities from 5 pcs - 18.04 USD
Net price for quantities from 10 pcs - 16.01 USDGross price for quantities from 10 pcs - 16.01 USD
Net price for quantities from 50 pcs - 15.33 USDGross price for quantities from 50 pcs - 15.33 USD
No. of pieces (Multiplicity: 1)