+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0524S12

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 417mA; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JCD0524S12
TME Symbol:
JCD0524S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.417A
Case
DIP24
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
266kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0524S12
0 in TME stock
Net price for quantities from 1 pcs - 20.99 USDGross price for quantities from 1 pcs - 20.99 USD
Net price for quantities from 5 pcs - 19.88 USDGross price for quantities from 5 pcs - 19.88 USD
Net price for quantities from 10 pcs - 18.78 USDGross price for quantities from 10 pcs - 18.78 USD
Net price for quantities from 50 pcs - 17.67 USDGross price for quantities from 50 pcs - 17.67 USD
Net price for quantities from 100 pcs - 15.57 USDGross price for quantities from 100 pcs - 15.57 USD
No. of pieces (Multiplicity: 1)