+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0605S12

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 12VDC; Iout: 500mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCD0605S12
TME Symbol:
JCD0605S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output current
0.5A
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
266kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0605S12
0 in TME stock
Net price for quantities from 1 pcs - 28.75 USDGross price for quantities from 1 pcs - 28.75 USD
Net price for quantities from 5 pcs - 25.15 USDGross price for quantities from 5 pcs - 25.15 USD
Net price for quantities from 10 pcs - 20.56 USDGross price for quantities from 10 pcs - 20.56 USD
No. of pieces (Multiplicity: 1)