+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0612D05

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; DIP24


Manufacturer: XP POWER

Manufacturer part number:
JCD0612D05
TME Symbol:
JCD0612D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.6A
Output current 2
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
76%
Operating temperature
-40...100°C
Switching frequency
266kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0612D05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.79 USDGross price for quantities from 1 pcs - 23.79 USD
Net price for quantities from 5 pcs - 22.54 USDGross price for quantities from 5 pcs - 22.54 USD
Net price for quantities from 10 pcs - 21.29 USDGross price for quantities from 10 pcs - 21.29 USD
Net price for quantities from 50 pcs - 20.03 USDGross price for quantities from 50 pcs - 20.03 USD
Net price for quantities from 100 pcs - 17.53 USDGross price for quantities from 100 pcs - 17.53 USD