+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0612S24

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 24VDC; Iout: 125mA; THT; JCD

Manufacturer: XP POWER

Manufacturer part number:
JCD0612S24
TME Symbol:
JCD0612S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
24V DC
Output current
0.125A
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
80%
Operating temperature
-40...100°C
Switching frequency
266kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0612S24
0 in TME stock
Net price for quantities from 1 pcs - 21.32 USDGross price for quantities from 1 pcs - 21.32 USD
Net price for quantities from 5 pcs - 18.94 USDGross price for quantities from 5 pcs - 18.94 USD
Net price for quantities from 10 pcs - 16.81 USDGross price for quantities from 10 pcs - 16.81 USD
Net price for quantities from 50 pcs - 16.10 USDGross price for quantities from 50 pcs - 16.10 USD
No. of pieces (Multiplicity: 1)