+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0648S09

Converter: DC/DC; 6W; Uin: 36÷72VDC; Uout: 9VDC; Iout: 666mA; DIP24


Manufacturer: XP POWER

Manufacturer part number:
JCD0648S09
TME Symbol:
JCD0648S09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
36...72V DC
Output voltage
9V DC
Output current
0.666A
Case
DIP24
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
266kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0648S09
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.06 USDGross price for quantities from 1 pcs - 22.06 USD
Net price for quantities from 5 pcs - 20.90 USDGross price for quantities from 5 pcs - 20.90 USD
Net price for quantities from 10 pcs - 19.74 USDGross price for quantities from 10 pcs - 19.74 USD
Net price for quantities from 50 pcs - 18.58 USDGross price for quantities from 50 pcs - 18.58 USD
Net price for quantities from 100 pcs - 16.25 USDGross price for quantities from 100 pcs - 16.25 USD