+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCE0324D24-H

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 24VDC; Uout2: -24VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCE0324D24-H
TME Symbol:
JCE0324D24-H

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
63mA
Output current 2
63mA
Case
DIP24
Mounting
THT
Manufacturer series
JCE
Body dimensions
31.75x20.32x10.16mm
Efficiency
81%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
2
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCE0324D24-H
0 in TME stock
Net price for quantities from 1 pcs - 22.83 USDGross price for quantities from 1 pcs - 22.83 USD
Net price for quantities from 5 pcs - 21.62 USDGross price for quantities from 5 pcs - 21.62 USD
Net price for quantities from 10 pcs - 20.42 USDGross price for quantities from 10 pcs - 20.42 USD
Net price for quantities from 50 pcs - 19.22 USDGross price for quantities from 50 pcs - 19.22 USD
Net price for quantities from 100 pcs - 16.88 USDGross price for quantities from 100 pcs - 16.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.