+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCE0612D24

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 24VDC; Uout2: -24VDC; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JCE0612D24
TME Symbol:
JCE0612D24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.125A
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
JCE
Body dimensions
31.75x20.32x10.4mm
Efficiency
81%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight12.55 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCE0612D24
0 in TME stock
Net price for quantities from 1 pcs - 22.01 USDGross price for quantities from 1 pcs - 22.01 USD
Net price for quantities from 10 pcs - 20.73 USDGross price for quantities from 10 pcs - 20.73 USD
Net price for quantities from 100 pcs - 19.05 USDGross price for quantities from 100 pcs - 19.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs