+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCG1212D15

Converter: DC/DC; 12W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCG1212D15
TME Symbol:
JCG1212D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
12W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.4A
Output current 2
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
JCG
Body dimensions
31.75x20.32x10.16mm
Efficiency
91%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCG1212D15
0 in TME stock
Net price for quantities from 1 pcs - 41.25 USDGross price for quantities from 1 pcs - 41.25 USD
Net price for quantities from 5 pcs - 39.07 USDGross price for quantities from 5 pcs - 39.07 USD
Net price for quantities from 10 pcs - 36.91 USDGross price for quantities from 10 pcs - 36.91 USD
Net price for quantities from 50 pcs - 34.73 USDGross price for quantities from 50 pcs - 34.73 USD
Net price for quantities from 100 pcs - 30.50 USDGross price for quantities from 100 pcs - 30.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.