+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCG1224S2V5

Converter: DC/DC; 12W; Uin: 18÷36VDC; Uout: 2.5VDC; Iout: 3.5A; DIP24


Manufacturer: XP POWER

Manufacturer part number:
JCG1224S2V5
TME Symbol:
JCG1224S2V5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
12W
Input voltage
18...36V DC
Output voltage
2.5V DC
Output current
3.5A
Case
DIP24
Mounting
THT
Manufacturer series
JCG
Body dimensions
31.75x20.32x10.16mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCG1224S2V5
0 in TME stock
Net price for quantities from 1 pcs - 40.97 USDGross price for quantities from 1 pcs - 40.97 USD
Net price for quantities from 5 pcs - 38.82 USDGross price for quantities from 5 pcs - 38.82 USD
Net price for quantities from 10 pcs - 36.65 USDGross price for quantities from 10 pcs - 36.65 USD
Net price for quantities from 50 pcs - 34.50 USDGross price for quantities from 50 pcs - 34.50 USD
Net price for quantities from 100 pcs - 30.19 USDGross price for quantities from 100 pcs - 30.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.