+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCG1248S05

Converter: DC/DC; 12W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 2400mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCG1248S05
TME Symbol:
JCG1248S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
12W
Input voltage
36...75V DC
Output voltage
5V DC
Output current
2.4A
Mounting
THT
Manufacturer series
JCG
Body dimensions
31.75x20.32x10.16mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCG1248S05
0 in TME stock
Net price for quantities from 1 pcs - 37.68 USDGross price for quantities from 1 pcs - 37.68 USD
Net price for quantities from 5 pcs - 33.50 USDGross price for quantities from 5 pcs - 33.50 USD
Net price for quantities from 10 pcs - 29.72 USDGross price for quantities from 10 pcs - 29.72 USD
Net price for quantities from 50 pcs - 28.46 USDGross price for quantities from 50 pcs - 28.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.