+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCH1012D15

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCH1012D15
TME Symbol:
JCH1012D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.333A
Output current 2
333mA
Mounting
THT
Manufacturer series
JCH
Body dimensions
50.8x25.4x10.16mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCH1012D15
0 in TME stock
Net price for quantities from 1 pcs - 32.60 USDGross price for quantities from 1 pcs - 32.60 USD
Net price for quantities from 5 pcs - 28.99 USDGross price for quantities from 5 pcs - 28.99 USD
Net price for quantities from 10 pcs - 25.72 USDGross price for quantities from 10 pcs - 25.72 USD
Net price for quantities from 50 pcs - 24.64 USDGross price for quantities from 50 pcs - 24.64 USD
No. of pieces (Multiplicity: 1)