+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCH1012S05

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 2000mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCH1012S05
TME Symbol:
JCH1012S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
2A
Mounting
THT
Manufacturer series
JCH
Body dimensions
50.8x25.4x10.16mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight31.8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCH1012S05
7 in TME stock
Net price for quantities from 1 pcs - 27.58 USDGross price for quantities from 1 pcs - 27.58 USD
Net price for quantities from 5 pcs - 24.52 USDGross price for quantities from 5 pcs - 24.52 USD
Net price for quantities from 10 pcs - 23.03 USDGross price for quantities from 10 pcs - 23.03 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs