+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCH1012S12

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 833mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCH1012S12
TME Symbol:
JCH1012S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.833A
Mounting
THT
Manufacturer series
JCH
Body dimensions
50.8x25.4x10.16mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
200kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCH1012S12
0 in TME stock
Net price for quantities from 1 pcs - 32.77 USDGross price for quantities from 1 pcs - 32.77 USD
Net price for quantities from 5 pcs - 31.05 USDGross price for quantities from 5 pcs - 31.05 USD
Net price for quantities from 10 pcs - 29.32 USDGross price for quantities from 10 pcs - 29.32 USD
Net price for quantities from 50 pcs - 27.60 USDGross price for quantities from 50 pcs - 27.60 USD
Net price for quantities from 100 pcs - 24.15 USDGross price for quantities from 100 pcs - 24.15 USD
No. of pieces (Multiplicity: 1)