+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCH1048D05

Converter: DC/DC; 10W; Uin: 36÷72VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCH1048D05
TME Symbol:
JCH1048D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
36...72V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
JCH
Body dimensions
50.8x25.4x10.16mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
200kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCH1048D05
0 in TME stock
Net price for quantities from 1 pcs - 36.27 USDGross price for quantities from 1 pcs - 36.27 USD
Net price for quantities from 5 pcs - 34.36 USDGross price for quantities from 5 pcs - 34.36 USD
Net price for quantities from 10 pcs - 32.46 USDGross price for quantities from 10 pcs - 32.46 USD
Net price for quantities from 50 pcs - 30.54 USDGross price for quantities from 50 pcs - 30.54 USD
Net price for quantities from 100 pcs - 26.73 USDGross price for quantities from 100 pcs - 26.73 USD
No. of pieces (Multiplicity: 1)