+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCJ0824D12

Converter: DC/DC; 8W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCJ0824D12
TME Symbol:
JCJ0824D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.335A
Output current 2
335mA
Case
DIP24
Mounting
THT
Manufacturer series
JCJ
Body dimensions
31.75x20.32x10.16mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCJ0824D12
0 in TME stock
Net price for quantities from 1 pcs - 37.20 USDGross price for quantities from 1 pcs - 37.20 USD
Net price for quantities from 5 pcs - 35.24 USDGross price for quantities from 5 pcs - 35.24 USD
Net price for quantities from 10 pcs - 33.28 USDGross price for quantities from 10 pcs - 33.28 USD
Net price for quantities from 50 pcs - 31.32 USDGross price for quantities from 50 pcs - 31.32 USD
Net price for quantities from 100 pcs - 27.56 USDGross price for quantities from 100 pcs - 27.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.