+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCJ0824S15

Converter: DC/DC; 8W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 535mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCJ0824S15
TME Symbol:
JCJ0824S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
535mA
Mounting
THT
Manufacturer series
JCJ
Body dimensions
31.75x20.32x10.16mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight16.17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCJ0824S15
0 in TME stock
Net price for quantities from 1 pcs - 26.93 USDGross price for quantities from 1 pcs - 26.93 USD
Net price for quantities from 10 pcs - 25.82 USDGross price for quantities from 10 pcs - 25.82 USD
Net price for quantities from 100 pcs - 24.53 USDGross price for quantities from 100 pcs - 24.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcsTube = 20 pcs