+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK1512D15

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCK1512D15
TME Symbol:
JCK1512D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
0.5A
Mounting
THT
Manufacturer series
JCK
Body dimensions
25.4x50.8x10.16mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK1512D15
0 in TME stock
Net price for quantities from 1 pcs - 44.57 USDGross price for quantities from 1 pcs - 44.57 USD
Net price for quantities from 5 pcs - 42.22 USDGross price for quantities from 5 pcs - 42.22 USD
Net price for quantities from 10 pcs - 39.88 USDGross price for quantities from 10 pcs - 39.88 USD
Net price for quantities from 50 pcs - 37.53 USDGross price for quantities from 50 pcs - 37.53 USD
Net price for quantities from 100 pcs - 32.83 USDGross price for quantities from 100 pcs - 32.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.