+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK1524S05

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 3000mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCK1524S05
TME Symbol:
JCK1524S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
3A
Mounting
THT
Manufacturer series
JCK
Body dimensions
50.8x25.4x10.16mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight32.7 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK1524S05
0 in TME stock
Net price for quantities from 1 pcs - 32.48 USDGross price for quantities from 1 pcs - 32.48 USD
Net price for quantities from 50 pcs - 30.60 USDGross price for quantities from 50 pcs - 30.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs