+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK2024S12

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 1670mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCK2024S12
TME Symbol:
JCK2024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
1.67A
Mounting
THT
Manufacturer series
JCK
Body dimensions
50.8x25.4x10.2mm
Efficiency
91%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK2024S12
0 in TME stock
Net price for quantities from 1 pcs - 51.98 USDGross price for quantities from 1 pcs - 51.98 USD
Net price for quantities from 5 pcs - 46.20 USDGross price for quantities from 5 pcs - 46.20 USD
Net price for quantities from 10 pcs - 41.01 USDGross price for quantities from 10 pcs - 41.01 USD
Net price for quantities from 50 pcs - 39.27 USDGross price for quantities from 50 pcs - 39.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.