+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK2048S3V3

Converter: DC/DC; 20W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 5.5A; THT

Manufacturer: XP POWER

Manufacturer part number:
JCK2048S3V3
TME Symbol:
JCK2048S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
5.5A
Mounting
THT
Manufacturer series
JCK
Body dimensions
25.4x50.8x10.2mm
Efficiency
91%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK2048S3V3
0 in TME stock
Net price for quantities from 1 pcs - 43.73 USDGross price for quantities from 1 pcs - 43.73 USD
Net price for quantities from 5 pcs - 42.33 USDGross price for quantities from 5 pcs - 42.33 USD
Net price for quantities from 10 pcs - 40.91 USDGross price for quantities from 10 pcs - 40.91 USD
Net price for quantities from 50 pcs - 39.96 USDGross price for quantities from 50 pcs - 39.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.