+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK3012D12

Converter: DC/DC; 30W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCK3012D12
TME Symbol:
JCK3012D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.25A
Output current 2
1.25A
Mounting
THT
Manufacturer series
JCK
Body dimensions
50.8x25.4x10.16mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight35.86 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK3012D12
8 in TME stock
Net price for quantities from 1 pcs - 67.18 USDGross price for quantities from 1 pcs - 67.18 USD
Net price for quantities from 5 pcs - 59.72 USDGross price for quantities from 5 pcs - 59.72 USD
Net price for quantities from 10 pcs - 53.00 USDGross price for quantities from 10 pcs - 53.00 USD
Net price for quantities from 50 pcs - 50.76 USDGross price for quantities from 50 pcs - 50.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs