+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK3024S05

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 6000mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCK3024S05
TME Symbol:
JCK3024S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
6A
Mounting
THT
Manufacturer series
JCK
Body dimensions
50.8x25.4x10.16mm
Efficiency
92%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight36.66 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK3024S05
91 in TME stock
Net price for quantities from 1 pcs - 52.25 USDGross price for quantities from 1 pcs - 52.25 USD
Net price for quantities from 50 pcs - 46.95 USDGross price for quantities from 50 pcs - 46.95 USD
Net price for quantities from 100 pcs - 44.81 USDGross price for quantities from 100 pcs - 44.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs