+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK3048S12

Converter: DC/DC; 30W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 2500mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCK3048S12
TME Symbol:
JCK3048S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
2.5A
Mounting
THT
Manufacturer series
JCK
Body dimensions
50.8x25.4x10.16mm
Efficiency
91%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight35.47 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK3048S12
0 in TME stock
Net price for quantities from 1 pcs - 53.15 USDGross price for quantities from 1 pcs - 53.15 USD
Net price for quantities from 50 pcs - 46.77 USDGross price for quantities from 50 pcs - 46.77 USD
Net price for quantities from 100 pcs - 44.64 USDGross price for quantities from 100 pcs - 44.64 USD
No. of pieces (Multiplicity: 1)