+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK4024S12

Converter: DC/DC; 40W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 3.33A; THT

Manufacturer: XP POWER

Manufacturer part number:
JCK4024S12
TME Symbol:
JCK4024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
3.33A
Mounting
THT
Manufacturer series
JCK
Body dimensions
50.8x25.4x10.16mm
Efficiency
91%
Operating temperature
-40...100°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight35.13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK4024S12
0 in TME stock
Net price for quantities from 1 pcs - 68.05 USDGross price for quantities from 1 pcs - 68.05 USD
Net price for quantities from 50 pcs - 61.14 USDGross price for quantities from 50 pcs - 61.14 USD
Net price for quantities from 100 pcs - 58.37 USDGross price for quantities from 100 pcs - 58.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs