+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK4048D12

Converter: DC/DC; 40W; Uin: 36÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
JCK4048D12
TME Symbol:
JCK4048D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
36...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.67A
Output current 2
1.67A
Mounting
THT
Manufacturer series
JCK
Body dimensions
25.4x50.8x10.16mm
Efficiency
92%
Operating temperature
-40...70°C
Switching frequency
270kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Gross weight31 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK4048D12
0 in TME stock
Net price for quantities from 10 pcs - 71.61 USDGross price for quantities from 10 pcs - 71.61 USD
Net price for quantities from 500 pcs - 66.20 USDGross price for quantities from 500 pcs - 66.20 USD
No. of pieces (Multiplicity: 10)