+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK5012S05

Converter: DC/DC; 50W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 10A; THT; JCK

Manufacturer: XP POWER

Manufacturer part number:
JCK5012S05
TME Symbol:
JCK5012S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
50W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
10A
Mounting
THT
Manufacturer series
JCK
Body dimensions
50.8x25.4x11.5mm
Efficiency
89%
Operating temperature
-40...95°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight45 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK5012S05
0 in TME stock
Net price for quantities from 1 pcs - 100.79 USDGross price for quantities from 1 pcs - 100.79 USD
Net price for quantities from 5 pcs - 90.08 USDGross price for quantities from 5 pcs - 90.08 USD
Net price for quantities from 10 pcs - 79.96 USDGross price for quantities from 10 pcs - 79.96 USD
Net price for quantities from 50 pcs - 76.58 USDGross price for quantities from 50 pcs - 76.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.