+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK5048S15

Converter: DC/DC; 50W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 3.33A; THT

Manufacturer: XP POWER

Manufacturer part number:
JCK5048S15
TME Symbol:
JCK5048S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
50W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
3.33A
Mounting
THT
Manufacturer series
JCK
Body dimensions
25.4x50.8x11.5mm
Efficiency
92%
Operating temperature
-40...95°C
Switching frequency
270kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight45 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK5048S15
0 in TME stock
Net price for quantities from 10 pcs - 80.38 USDGross price for quantities from 10 pcs - 80.38 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.