+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCK6024S3V3

Converter: DC/DC; 60W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 14A; THT


Manufacturer: XP POWER

Manufacturer part number:
JCK6024S3V3
TME Symbol:
JCK6024S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
60W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
14A
Mounting
THT
Manufacturer series
JCK
Body dimensions
50.8x50.8x10.16mm
Efficiency
91%
Operating temperature
-40...85°C
Switching frequency
270kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x2"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK6024S3V3
0 in TME stock
Net price for quantities from 1 pcs - 98.44 USDGross price for quantities from 1 pcs - 98.44 USD
Net price for quantities from 5 pcs - 95.36 USDGross price for quantities from 5 pcs - 95.36 USD
Net price for quantities from 15 pcs - 92.29 USDGross price for quantities from 15 pcs - 92.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.