+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCL3012D12

Converter: DC/DC; 30W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCL3012D12
TME Symbol:
JCL3012D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.25A
Output current 2
1.25A
Mounting
THT
Manufacturer series
JCL
Body dimensions
40.6x50.8x10.2mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
270kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
2"x1.6"
Gross weight25 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCL3012D12
0 in TME stock
Net price for quantities from 1 pcs - 74.70 USDGross price for quantities from 1 pcs - 74.70 USD
Net price for quantities from 5 pcs - 72.21 USDGross price for quantities from 5 pcs - 72.21 USD
Net price for quantities from 15 pcs - 69.71 USDGross price for quantities from 15 pcs - 69.71 USD
No. of pieces (Multiplicity: 1)