+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCL3012S05

Converter: DC/DC; 30W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 5A; THT; JCL

Manufacturer: XP POWER

Manufacturer part number:
JCL3012S05
TME Symbol:
JCL3012S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
5A
Mounting
THT
Manufacturer series
JCL
Body dimensions
40.6x50.8x10.2mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
270kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1.6"
Gross weight25 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCL3012S05
0 in TME stock
Net price for quantities from 1 pcs - 73.02 USDGross price for quantities from 1 pcs - 73.02 USD
Net price for quantities from 5 pcs - 68.47 USDGross price for quantities from 5 pcs - 68.47 USD
Net price for quantities from 15 pcs - 63.90 USDGross price for quantities from 15 pcs - 63.90 USD
No. of pieces (Multiplicity: 1)