+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCL3024S3V3

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 5.5A; THT

Manufacturer: XP POWER

Manufacturer part number:
JCL3024S3V3
TME Symbol:
JCL3024S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
5.5A
Mounting
THT
Manufacturer series
JCL
Body dimensions
40.6x50.8x10.2mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
270kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1.6"
Gross weight25 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCL3024S3V3
0 in TME stock
Net price for quantities from 1 pcs - 69.23 USDGross price for quantities from 1 pcs - 69.23 USD
Net price for quantities from 5 pcs - 64.89 USDGross price for quantities from 5 pcs - 64.89 USD
Net price for quantities from 15 pcs - 61.26 USDGross price for quantities from 15 pcs - 61.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.