+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCM1512S15

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 1000mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCM1512S15
TME Symbol:
JCM1512S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
1A
Mounting
THT
Manufacturer series
JCM
Body dimensions
25.4x25.4x10.4mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight15.99 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCM1512S15
10 in TME stock
Net price for quantities from 1 pcs - 36.18 USDGross price for quantities from 1 pcs - 36.18 USD
Net price for quantities from 5 pcs - 32.16 USDGross price for quantities from 5 pcs - 32.16 USD
Net price for quantities from 10 pcs - 28.54 USDGross price for quantities from 10 pcs - 28.54 USD
Net price for quantities from 50 pcs - 27.34 USDGross price for quantities from 50 pcs - 27.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs