+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCM1524D05

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCM1524D05
TME Symbol:
JCM1524D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Mounting
THT
Manufacturer series
JCM
Body dimensions
25.4x25.4x10.4mm
Efficiency
85%
Operating temperature
-40...105°C
Switching frequency
270kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight16.98 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCM1524D05
0 in TME stock
Net price for quantities from 1 pcs - 43.17 USDGross price for quantities from 1 pcs - 43.17 USD
Net price for quantities from 5 pcs - 37.78 USDGross price for quantities from 5 pcs - 37.78 USD
Net price for quantities from 10 pcs - 35.81 USDGross price for quantities from 10 pcs - 35.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs