+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCM1524S05

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 3000mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCM1524S05
TME Symbol:
JCM1524S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
3A
Mounting
THT
Manufacturer series
JCM
Body dimensions
25.4x25.4x10.4mm
Efficiency
86%
Operating temperature
-40...105°C
Switching frequency
270kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight17.24 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCM1524S05
15 in TME stock
Net price for quantities from 1 pcs - 36.88 USDGross price for quantities from 1 pcs - 36.88 USD
Net price for quantities from 50 pcs - 34.21 USDGross price for quantities from 50 pcs - 34.21 USD
Net price for quantities from 100 pcs - 33.01 USDGross price for quantities from 100 pcs - 33.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs