+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCM1548S15

Converter: DC/DC; 15W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 1A; THT; JCM

Manufacturer: XP POWER

Manufacturer part number:
JCM1548S15
TME Symbol:
JCM1548S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
1A
Mounting
THT
Manufacturer series
JCM
Body dimensions
25.4x25.4x10.4mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
375kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCM1548S15
0 in TME stock
Net price for quantities from 1 pcs - 38.23 USDGross price for quantities from 1 pcs - 38.23 USD
Net price for quantities from 5 pcs - 36.99 USDGross price for quantities from 5 pcs - 36.99 USD
Net price for quantities from 10 pcs - 35.76 USDGross price for quantities from 10 pcs - 35.76 USD
Net price for quantities from 50 pcs - 34.72 USDGross price for quantities from 50 pcs - 34.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.