+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCM3024D12

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
JCM3024D12
TME Symbol:
JCM3024D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.25A
Output current 2
1.25A
Mounting
THT
Manufacturer series
JCM
Body dimensions
25.4x25.4x10.4mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight18.5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCM3024D12
0 in TME stock
Net price for quantities from 1 pcs - 43.00 USDGross price for quantities from 1 pcs - 43.00 USD
Net price for quantities from 10 pcs - 41.39 USDGross price for quantities from 10 pcs - 41.39 USD
Net price for quantities from 100 pcs - 41.06 USDGross price for quantities from 100 pcs - 41.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs