+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCM3048D12

Converter: DC/DC; 30W; Uin: 36÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
JCM3048D12
TME Symbol:
JCM3048D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
36...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.25A
Output current 2
1.25A
Mounting
THT
Manufacturer series
JCM
Body dimensions
25.4x25.4x10.4mm
Efficiency
91%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCM3048D12
0 in TME stock
Net price for quantities from 1 pcs - 47.57 USDGross price for quantities from 1 pcs - 47.57 USD
Net price for quantities from 5 pcs - 46.04 USDGross price for quantities from 5 pcs - 46.04 USD
Net price for quantities from 10 pcs - 44.50 USDGross price for quantities from 10 pcs - 44.50 USD
Net price for quantities from 50 pcs - 43.27 USDGross price for quantities from 50 pcs - 43.27 USD
No. of pieces (Multiplicity: 1)